Ansell AlphaTec 09-928 Black Cotton Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 428-298
- Mfr. Part No.:
- 9928100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-298
- Mfr. Part No.:
- 9928100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Series | AlphaTec 09-928 | |
| Number of Gloves | 24 | |
| Coating | Neoprene | |
| Standards/Approvals | CE, EN 388:2016 3121B, EN407, EN ISO 374-1:2016 Type AKLMPT, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Series AlphaTec 09-928 | ||
Number of Gloves 24 | ||
Coating Neoprene | ||
Standards/Approvals CE, EN 388:2016 3121B, EN407, EN ISO 374-1:2016 Type AKLMPT, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Heavy-duty neoprene gloves offering all-round protection against mechanical hazards and a wide range of chemicals. These gloves are built for tough environments, providing durability and enhanced safety for demanding industrial tasks.
Increased puncture and snag resistance
Improved comfort and reduced hand fatigue assured
Related links
- Ansell AlphaTec 09-924 Black Cotton Glove Neoprene Coating
- Ansell AlphaTec 09-430 Black Cotton Cut Resistant Gloves Neoprene Coating
- Ansell AlphaTec 09-022 Black Cotton Size 10, Neoprene Coating
- Ansell AlphaTec 19-026 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec Black Neoprene Glove Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell 55-301 Black Neoprene Glove Neoprene Coating
- Ansell 83-354 Green Neoprene Glove Neoprene Coating
