Ansell AlphaTec 09-924 Black Cotton Work Gloves, Size 10, Neoprene Coating
- RS Stock No.:
- 428-296
- Mfr. Part No.:
- 9924100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-296
- Mfr. Part No.:
- 9924100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 09-924 | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 24 | |
| Coating | Neoprene | |
| Safety Standard | EN 374, EN 388, EN 511 | |
| Standards/Approvals | CE, EN 388:2016 3121B, EN407, EN ISO 374-1:2016 Type AKLMPT, UKCA | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 09-924 | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 24 | ||
Coating Neoprene | ||
Safety Standard EN 374, EN 388, EN 511 | ||
Standards/Approvals CE, EN 388:2016 3121B, EN407, EN ISO 374-1:2016 Type AKLMPT, UKCA | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Neoprene gloves providing comprehensive protection against both mechanical and chemical hazards. These gloves are designed for durability and resistance to a wide range of chemicals, ensuring reliable hand safety in various industrial applications.
Broad spectrum chemical protection
Hi Lo insulated gauntlet option
Related links
- Ansell AlphaTec 09-928 Black Cotton Glove Neoprene Coating
- Ansell AlphaTec 09-430 Black Cotton Cut Resistant Gloves Neoprene Coating
- Ansell AlphaTec 09-022 Black Cotton Size 10, Neoprene Coating
- Ansell AlphaTec 19-026 Black Neoprene Size 10, Neoprene Coating
- Ansell AlphaTec Black Neoprene Glove Neoprene Coating
- Ansell AlphaTec 19-024 Black Neoprene Size 10, Neoprene Coating
- Ansell 83-354 Green Neoprene Glove Neoprene Coating
- Ansell 55-301 Black Neoprene Glove Neoprene Coating
