Subtotal (1 pair)*
$19.41
(exc. GST)
$21.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 572 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $19.41 |
*price indicative
- RS Stock No.:
- 282-6916
- Mfr. Part No.:
- 50-6121-09
- Brand:
- Tilsatec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tilsatec | |
| Size | 9 | |
| Product Type | Gloves | |
| Material | Yarn | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | No | |
| Series | 50-6121 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tilsatec | ||
Size 9 | ||
Product Type Gloves | ||
Material Yarn | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Safety Standard No | ||
Series 50-6121 | ||
Coating Nitrile Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tilsatec Medium weight nitrile Palm coated glove with thumb and padded Palm reinforcement is designed to meet the new standards in cut protection in a powerful high Value solution. It is particularly used in dry or oily conditions while still allowing the hand to breathe.
High levels of abrasion resistance
Breathable
Excellent grip
Can be laundered at 40°c for up to x3 washes
Level F cut resistance to EN388:2016+A1:2018
RhinoYarn cut resistant technology
Related links
- Tilsatec Work Glove
- Tilsatec Blue Glove Uncoated Coating
- Tilsatec Comfort+ Grey Tilsatec RhinoYarn Protective Gloves, Size 9
- Tilsatec Comfort Grey Size 9, Polyurethane Coating
- Tilsatec 58 4120 Black Size 9, Foam Coating
- Tilsatec COLLIDE Grey Leather Abrasion & Tear-Resistant Gloves Leather Coating
- Tilsatec 63 Black Grey Tilsatec RhinoYarn Protective Gloves Nitrile Coating
- Tilsatec Rubber Electrical Insulating Gloves, Size 9
