Ansell AlphaTec 19-026 Black Neoprene, Cotton Gloves, Size 10, Neoprene Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-117
Mfr. Part No.:
19026080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

10

Material

Neoprene, Cotton

Lining Material

Cotton

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Coating

Neoprene

Series

AlphaTec 19-026

Resistance Features

Cold Resistant, Heat Resistant

Standards/Approvals

3122B, AKLMPT, 121, 32XX4X

EN 407 Thermal

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Glove feature a neoprene coating that ensures advanced chemical resistance, offering excellent mechanical protection while remaining unaffected by cleaning solutions and detergents. With enhanced flexibility and grip, these gloves provide secure handling and assured dexterity, making them ideal for various tasks. Designed for chemical and heat resistance, the gloves are also equipped with a thermal liner, offering added protection. Perfect for industries like machinery and equipment, metal fabrication, chemical, and automotive aftermarket, the gloves are ideal for applications such as press work and handling materials with sharp or rough edges.

Resistance to both hot and cold

Advanced mechanical and chemical resistance

Flexible grip-enhancing design provides manoeuvrability and confident handling

EN407 and EN388:2016 standardized

EN ISO 374-5:2016 and EN ISO 374-1:2016 Type A standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy