Ansell Edge Black Cotton Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 181-3317
- Mfr. Part No.:
- 48305090
- Brand:
- Ansell
Subtotal (1 pair)*
$5.06
(exc. GST)
$5.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5.06 |
*price indicative
- RS Stock No.:
- 181-3317
- Mfr. Part No.:
- 48305090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Polyester | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | B | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 2 | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | Edge | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Polyester | ||
Material Cotton | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test B | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 2 | ||
Safety Standard EN ISO 21420:2020 | ||
Series Edge | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- CN
Ansell Edge Series Work Gloves, Size 9, Black - 48305090
This work glove is a medium‑duty, Palm‑coated protective glove designed for handling and carrying tasks across industrial environments. Constructed from cotton with a latex Palm coating and polyester lining, it offers dexterity and a secure grip in both wet and dry conditions while remaining suitable for food packaging due to FDA‑compliant materials.
Features and Benefits:
• EN388 tear 4 abrasion 2 performance for heavy wear resistance
• Latex‑coated cotton work gloves give improved grip control
• Polyester‑lined cut‑resistant gloves provide a comfortable fit
• EN ISO 21420:2020 protective gloves ensure Basic safety design
• Reusable cotton safety gloves size 9 for repeated use
• Latex‑coated cotton work gloves give improved grip control
• Polyester‑lined cut‑resistant gloves provide a comfortable fit
• EN ISO 21420:2020 protective gloves ensure Basic safety design
• Reusable cotton safety gloves size 9 for repeated use
Applications
• Suitable for shipping and parcel‑handling operations
• Used for street cleaning and refuse collection duties
• Ideal for general handling and warehouse tasks
• Can be used for food packaging and processing lines
• Suitable for automotive and transport workshop work
• Used for street cleaning and refuse collection duties
• Ideal for general handling and warehouse tasks
• Can be used for food packaging and processing lines
• Suitable for automotive and transport workshop work
What mechanical protections are indicated by the EN ratings?
The EN388 ratings show abrasion resistance level 2 and tear resistance level 4 with blade‑resistant indication for handling Sharp edges.
How does the coating perform in wet conditions?
The natural rubber latex Palm coating maintains a secure grip in both wet and dry environments.
Are these gloves suitable for repeated use in industrial settings?
Yes, the cotton construction combined with abrasion and tear performance supports multiple uses in medium‑duty tasks.
What comfort features aid prolonged wear?
The polyester lining and knit‑wrist cuff assist with fit retention and wearer comfort during extended periods.
Related links
- Ansell Edge Black Cotton Work Gloves Latex Coating
- Ansell Edge Black Cotton Work Gloves Latex Coating
- Ansell EDGE 48-305 Black Cotton Work Gloves Latex Coating
- Delta Plus ATONVV731 Black Cotton Size 9, Latex Coating
- Ansell AlphaTec 62-401 Blue Cotton Work Gloves Latex Coating
- Ansell Edge 48-501 Black Cotton Size 11, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 10, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 8, Nitrile Coating
