uvex Helix Food Safe Series Blue HPPE Work Gloves, Size 11
- RS Stock No.:
- 216-742
- Mfr. Part No.:
- 6066811
- Brand:
- uvex
Subtotal (1 pair)*
$22.25
(exc. GST)
$24.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $22.25 |
*price indicative
- RS Stock No.:
- 216-742
- Mfr. Part No.:
- 6066811
- Brand:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | HPPE | |
| Colour | Blue | |
| Resistance Features | Food Industry | |
| Number of Gloves | 1 | |
| Series | Helix Food Safe Series | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Work Gloves | ||
Size 11 | ||
Material HPPE | ||
Colour Blue | ||
Resistance Features Food Industry | ||
Number of Gloves 1 | ||
Series Helix Food Safe Series | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HexArmor® Helix® 3033: Seamless food safe safety glove
The innovative Helix® food safe 3033 by HexArmor® features an inner HPPE and fiberglass blend Shell with an outer 13-gauge polyester blend Shell that provides a seamless construction for enhanced comfort and breathability. The 3033 provides 360-degree cut protection and can be used as an underglove solution.
General features
• Can be used in direct contact with food or as an underglove with appropriate topglove solution
• Cut resistance
• Inner HPPE and fiberglass blend Shell with an outer 13-gauge polyester blend Shell
• High durability for long-lasting protection
• Ultimate dexterity and tactility
• Launderable for extended life
• Cut resistance
• Inner HPPE and fiberglass blend Shell with an outer 13-gauge polyester blend Shell
• High durability for long-lasting protection
• Ultimate dexterity and tactility
• Launderable for extended life
Comfort features
• Very lightweight safety glove
• Seamless construction allows enhanced comfort while maintaining dexterity and tactility
• Shell is soft and dexterous
• Seamless construction allows enhanced comfort while maintaining dexterity and tactility
• Shell is soft and dexterous
Protection features
• Engineered knit to specifically prevent glove particles from contacting food (outer layer tested to FDA 21 CFR 177.1630 for food safe contact)
• 360° cut resistance
• Knit wrist helps prevent dirt and debris from entering the glove
• 360° cut resistance
• Knit wrist helps prevent dirt and debris from entering the glove
Related links
- Hexarmor Blue Nylon Work Gloves
- Unigloves 270NF Black Size 11, Nitrile Coating
- Showa 281 TEMRES Blue Nylon Work Gloves Aqua Polymer Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Size 11, Latex Coating
- Ansell Blue Nylon Work Gloves Natural Rubber Coating
- Ansell HyFlex 11-819 Blue Nylon Work Gloves Nitrile Coating
- Showa 281 TEMRES Blue Nylon Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-618 Blue Nylon Work Gloves Polyurethane Coating
