NITRAS SAFETY 3560W/SOFT GRIP Orange, Blue Nylon Work Gloves, Size 11, Latex Coating
- RS Stock No.:
- 146-848
- Mfr. Part No.:
- 3560W-11
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$113.99
(exc. GST)
$125.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $113.99 | $9.499 |
*price indicative
- RS Stock No.:
- 146-848
- Mfr. Part No.:
- 3560W-11
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Work Gloves | |
| Size | 11 | |
| Material | Nylon | |
| Colour | Orange, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Puncture Resistant, Chemical Resistant, Tear Resistant, Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 24 | |
| Safety Standard | EN 511:2006, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Series | 3560W/SOFT GRIP | |
| Coating | Latex | |
| Standards/Approvals | EN 511:2006, EN ISO 21420:2020, EN 388:2016+A1:2018 | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Work Gloves | ||
Size 11 | ||
Material Nylon | ||
Colour Orange, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Puncture Resistant, Chemical Resistant, Tear Resistant, Abrasion Resistant, Cut Resistant | ||
Number of Gloves 24 | ||
Safety Standard EN 511:2006, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Series 3560W/SOFT GRIP | ||
Coating Latex | ||
Standards/Approvals EN 511:2006, EN ISO 21420:2020, EN 388:2016+A1:2018 | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Winter gloves are made from seamless orange nylon with an interior of terry loop fabric. They feature a double coating, the lower layer is fully coated in orange latex, while the upper layer is sanded dark blue latex and is partly coated on the palm and fingertips. The knitted wrist ensures a secure fit, while the extremely soft and flexible design provides perfect dexterity and the highest level of finger sensitivity. Standards = EN ISO 21420:2020, EN 388:2016+A1:2018 - 2142X, EN 511:2006 - X2X
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
Related links
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Glove Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Glove Latex Coating
- NITRAS SAFETY 3560W/SOFT GRIP Orange Nylon Glove Latex Coating
- NITRAS SAFETY 3520 Black Size 11, Latex Coating
- NITRAS SAFETY 6720 Black Size 11, Latex Coating
- NITRAS SAFETY 3550 Black Size 11, Nitrile Coating
- NITRAS SAFETY 6240 Black Size 11, Polyurethane Coating
- NITRAS SAFETY NITRAS Blue Polyester Work Gloves Latex Foam Coating
