Hexarmor Helix Food Safe Series Blue HPPE Work Gloves, Size 6

Subtotal (1 pair)*

$22.25

(exc. GST)

$24.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$22.25

*price indicative

RS Stock No.:
216-734
Mfr. Part No.:
6066806
Brand:
Hexarmor
Find similar products by selecting one or more attributes.
Select all

Brand

Hexarmor

Product Type

Work Gloves

Size

6

Material

HPPE

Colour

Blue

Series

Helix Food Safe Series

Resistance Features

Food Industry

Number of Gloves

1

Standards/Approvals

EN ISO 21420:2020, EN 388:2016 + A1:2018

RoHS Status: Exempt

COO (Country of Origin):
CN
The Uvex Gloves are engineered for superior safety and innovation, designed to prevent glove particles from contacting food. These tightly knit gloves feature durable yet dexterous fibers for industry-leading cut protection and abrasion resistance. Ideal for food handling, they offer exceptional comfort with a seamless, plaited knit design, ensuring only polyester fibers contact the exterior.

Elastic knit wrist helps prevent debris from entering the glove

Can be used in direct contact with food or as an underglove with appropriate top glove solution

Ultimate dexterity and tactility

Seamless construction for enhanced comfort and breathability

Preshrunk and prewashed

Launderable for extended life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy