Showa 281 TEMRES Blue Nylon Work Gloves, Size 9, Aqua Polymer Coating

Bulk discount available
View bulk pricing options

Subtotal (1 pair)*

$41.42

(exc. GST)

$45.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
1 - 6$41.42
7 - 14$40.65
15 - 39$39.69
40 +$38.41

*price indicative

RS Stock No.:
877-7483
Mfr. Part No.:
SHO281
Brand:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Work Gloves

Size

9

Material

Nylon

Lining Material

Nylon

Colour

Blue

EN 388 Abrasion

4

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Number of Gloves

2

Resistance Features

General Purpose

Series

281 TEMRES

Safety Standard

EN 388

Coating

Aqua Polymer

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
MY

Showa 281 TEMRES Waterproof Gloves


These waterproof nylon knit reusable gloves from Showa feature a breathable membrane between coating and liner which keeps water out of the glove whilst allowing moisture and warm air from inside the glove to escape.

Features & Benefits


• Glove is breathable to reduce perspiration

• Extra grip finish on the fingertips for optimal grip and extra protection

• Protects hands from liquids and water

• Seamless knit for exceptional comfort without seam irritation

• Abrasion resistant to level 4

• No latex for minimal risk of allergies

Typical Applications


• Automotive industry

• Agricultural environments

• Logistics and transport operations

• Maritime sector

• Exterior work

Showa


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy