Unigloves 270NF Black, Blue Nylon Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 264-6774
- Mfr. Part No.:
- 270NF-11
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$60.30
(exc. GST)
$66.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.03 | $60.30 |
*price indicative
- RS Stock No.:
- 264-6774
- Mfr. Part No.:
- 270NF-11
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| Coating | Nitrile | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388 | |
| Series | 270NF | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
Coating Nitrile | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388 | ||
Series 270NF | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Gloves has nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip reducing hand fatigue. Light weight and ultra comfortable seamless liner giving excellent fit and feel. Sandy nitrile coating provides excellent abrasion protection and resistance to oils and grease along with a durable consistent coating that ensures no ingress to the inside of the glove.
Main gloves material is nylon
Suitable for use in food areas
15 gauge seamless nylon liner
Abrasion and oil resistant sandy nitrile palm coating
Related links
- Unigloves 270NF Black Size 8, Nitrile Coating
- Unigloves 270NF Black Size 9, Nitrile Coating
- Unigloves 270NF Black Size 6, Nitrile Coating
- Unigloves 270NF Black Size 7, Nitrile Coating
- Unigloves 270NF Black Size 10, Nitrile Coating
- Unigloves 270NFP Black Size 11, Nitrile Coating
- NITRAS SAFETY 3550 Black Size 11, Nitrile Coating
- Unigloves 242D Black HPPE Size 11, Nitrile Foam Coating
