Showa 281 TEMRES Blue Nylon Work Gloves, Size 8, Aqua Polymer Coating
- RS Stock No.:
- 877-7474
- Mfr. Part No.:
- SHO281
- Brand:
- Showa
Get a bulk buy discount
Add 7 more to save 2%
View bulk pricing optionsSubtotal (1 pair)*
$20.45
(exc. GST)
$22.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $20.45 | - |
| 7 - 14 | $19.88 | 2% |
| 15 - 39 | $19.22 | 6% |
| 40 + | $18.59 | 9% |
*price indicative
- RS Stock No.:
- 877-7474
- Mfr. Part No.:
- SHO281
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Number of Gloves | 2 | |
| Series | 281 TEMRES | |
| Safety Standard | EN 388 | |
| Resistance Features | General Purpose | |
| Coating | Aqua Polymer | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Number of Gloves 2 | ||
Series 281 TEMRES | ||
Safety Standard EN 388 | ||
Resistance Features General Purpose | ||
Coating Aqua Polymer | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Showa 281 TEMRES Waterproof Gloves
These waterproof nylon knit reusable gloves from Showa feature a breathable membrane between coating and liner which keeps water out of the glove whilst allowing moisture and warm air from inside the glove to escape.
Features & Benefits
• Glove is breathable to reduce perspiration
• Extra grip finish on the fingertips for optimal grip and extra protection
• Protects hands from liquids and water
• Seamless knit for exceptional comfort without seam irritation
• Abrasion resistant to level 4
• No latex for minimal risk of allergies
Typical Applications
• Automotive industry
• Agricultural environments
• Logistics and transport operations
• Maritime sector
• Exterior work
Showa
Related links
- Showa 281 TEMRES Blue Nylon Work Gloves Aqua Polymer Coating
- Showa 281 TEMRES Blue Nylon Work Gloves Aqua Polymer Coating
- Delta Plus VV811 Blue Size 8, Aqua Polymer Coating
- uvex phynomic C5 Blue Polyurethane Glove Aqua Polymer Coating
- Lebon Protection POWERTOUCH Blue Elastane Polyamide Cut Resistant Gloves Aqua Polymer Coating
- uvex Phynomic airLite A ESD Black Elastane Carbon Work Gloves Aqua Polymer Coating
- Delta Plus VE726 Black Spandex Work Gloves Aqua Polymer Coating
- Delta Plus VE729 Black Spandex Work Gloves Aqua Polymer Coating
