Ansell Blue Nylon Work Gloves, Size 9, Natural Rubber Coating
- RS Stock No.:
- 248-6312
- Mfr. Part No.:
- 87029090
- Brand:
- Ansell
This image is representative of the product range
Subtotal (1 pair)*
$16.77
(exc. GST)
$18.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 203 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.77 |
*price indicative
- RS Stock No.:
- 248-6312
- Mfr. Part No.:
- 87029090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nylon | |
| Lining Material | Polyamide | |
| Colour | Blue | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | A | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Number of Gloves | 12 | |
| Coating | Natural Rubber | |
| Safety Standard | EN 388, EN ISO 374 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nylon | ||
Lining Material Polyamide | ||
Colour Blue | ||
EN 388 Abrasion 2 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test A | ||
Resistance Features Extra Grip, Good Dexterity | ||
Number of Gloves 12 | ||
Coating Natural Rubber | ||
Safety Standard EN 388, EN ISO 374 | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Ansell Work Gloves - 87029100
This product is a type of work gloves designed for various industrial applications. They are engineered for professionals requiring extra grip and dexterity while ensuring safety in potentially hazardous environments. The gloves feature a combination of nylon and natural latex materials, offering robustness with enhanced comfort and usability for users engaged in demanding tasks.
Features & Benefits
• Designed for improved grip in wet and dry conditions
• Utilises a seamless nylon liner for comfort and durability
• Anatomical shape enhances dexterity and flexibility
• Provides chemical resistance for safer handling of various substances
• Complies with EN388 standards for abrasion and puncture resistance
• Lightweight design ensures ease of movement during work tasks
Applications
• Suitable for food processing and handling environments
• Often employed in maintenance of plant and machinery
• Can be used for chemical handling in various industrial settings
• Applicable in janitorial and sanitation tasks
• Designed for safe operation in machinery and equipment scenarios
What makes the gloves suitable for both wet and dry tasks?
The roughened crinkle finish of the latex coating provides a strong grip that prevents slippage, making them ideal for handling items in varying conditions.
How does the glove's design benefit user comfort during long periods of wear?
The seamless nylon liner offers a snug fit against the skin while allowing breathability, reducing sweat accumulation during extended use.
Are these gloves suitable for food-related tasks?
Yes, the gloves comply with necessary food safety standards according to FDA and EU regulations, making them apt for food handling activities.
What level of protection do these gloves provide against mechanical hazards?
These gloves meet EN388 certification, ensuring they offer reliable defence against abrasion and cuts, thus providing safety during industrial operations.
Can these gloves be used for chemical handling?
Yes, they provide chemical resistance, making them appropriate for handling various chemicals safely within industrial settings.
Related links
- Ansell AlphaTec 62-201 Blue Nylon Industrial Gloves Latex, Natural Rubber Coating
- Ansell PowerFlex Blue Aramid Size 9, Natural Rubber Coating
- Ansell AlphaTec 87-955 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell ActivArmr Black Natural Latex rubber Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell Alpha Tec 87-118 Black Natural Rubber Latex Work Gloves Latex, Natural Rubber Coating
- Ansell Edge 16-500 Green Cotton Protection Gloves Latex, Natural Rubber Coating
- Traffi TG1850 Black Nylon Glove Natural Rubber Coating
- Tilsatec 24-1024 Black Size 9 Natural Rubber Coating
