NITRAS SAFETY 6240 Black, Blue Nylon Work Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 146-697
- Mfr. Part No.:
- 6240-5
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$47.70
(exc. GST)
$52.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $47.70 | $3.975 |
*price indicative
- RS Stock No.:
- 146-697
- Mfr. Part No.:
- 6240-5
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 5 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Colour | Black, Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Mechanical Hazards EN 388 | Yes | |
| Safety Standard | EN 388, EN ISO 21420:2020 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | 6240 | |
| Coating | Polyurethane | |
| Standards/Approvals | EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 5 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Colour Black, Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Mechanical Hazards EN 388 Yes | ||
Safety Standard EN 388, EN ISO 21420:2020 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series 6240 | ||
Coating Polyurethane | ||
Standards/Approvals EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The NITRAS SAFETY Blue nylon gloves feature a black PU coating and are partly coated on the palm and fingertips. Designed with a knitted wrist for a snug fit, they provide perfect wearing comfort and dexterity, made with 18 gauge material. Additionally, they are touchscreen compatible, making them suitable for various tasks. Standards = EN ISO 21420:2020, EN 388:2016+A1:2018 - 2111X
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Blade cut resistance
- RS Stock No. 0146476
- Mfr. Part No. 6240-6
1 Pack of 12 Pair(s)
$47.70
- RS Stock No. 0146477
- Mfr. Part No. 6240-11
1 Pack of 12 Pair(s)
$47.70
- RS Stock No. 0145540
- Mfr. Part No. 6240-10
1 Pack of 12 Pair(s)
$45.31
- RS Stock No. 0145536
- Mfr. Part No. 6240-7
1 Pack of 12 Pair(s)
$45.31
Related links
- NITRAS SAFETY 6240 Black Size 6, Polyurethane Coating
- NITRAS SAFETY 6240 Black Size 11, Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 10, Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 7, Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 8, Polyurethane Coating
- NITRAS SAFETY NITRAS SKIN Black Size 9, Polyurethane Coating
- NITRAS SAFETY 6230 Grey Nylon Work Gloves Polyurethane Coating
- NITRAS SAFETY 3550 Black Size 11, Nitrile Coating












