Skytec Beta 1 Black, Red Nylon, Elastane Gloves, Size 11, XXL, Nitrile Foam Coating
- RS Stock No.:
- 146-877
- Mfr. Part No.:
- SKY505
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$92.55
(exc. GST)
$101.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $92.55 | $9.255 |
*price indicative
- RS Stock No.:
- 146-877
- Mfr. Part No.:
- SKY505
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | 11, XXL | |
| Material | Nylon, Elastane | |
| Colour | Black, Red | |
| Coating | Nitrile Foam | |
| Series | Beta 1 | |
| Safety Standard | ANSI/ISEA 105, EN 388:2016, EN 407:2004 | |
| Resistance Features | General Purpose | |
| Number of Gloves | 20 | |
| Standards/Approvals | EU Type-Examination Certificate, UKCA Type-Examination Certificate | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size 11, XXL | ||
Material Nylon, Elastane | ||
Colour Black, Red | ||
Coating Nitrile Foam | ||
Series Beta 1 | ||
Safety Standard ANSI/ISEA 105, EN 388:2016, EN 407:2004 | ||
Resistance Features General Purpose | ||
Number of Gloves 20 | ||
Standards/Approvals EU Type-Examination Certificate, UKCA Type-Examination Certificate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec glove features a patented nitrile foam coating that not only enhances protection but also provides excellent wet grip by efficiently channelling away excess fluid from the glove surface. With outstanding abrasion resistance, these gloves remain flexible and comfortable, offering excellent dexterity for precise tasks. They ensure a reliable grip in damp, oily, or dry conditions.
Solid knit wrist provides a secure fit
Tested for harmful substances
Lightweight
Touchscreen capabilities to allow usage with screen devices
Related links
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove S, Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Red Spandex Glove Nitrile Foam Coating
- Wonder Grip WG-516 DEXOIL+ Black Nylon Size 11/3XL, Nitrile Coating
- Skytec Torq Bora Black HPPE Glove Nitrile Foam Coating
- Unigloves 370WOR Orange Nylon Acrylic Work Gloves Nitrile Foam Coating
