WAGO 734 Series Angled PCB Header, 16 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 223-309
- Mfr. Part No.:
- 734-438/001-000
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,368.22
(exc. GST)
$1,505.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,368.22 | $27.364 |
*price indicative
- RS Stock No.:
- 223-309
- Mfr. Part No.:
- 734-438/001-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 734 | |
| Current | 10A | |
| Pitch | 3.81mm | |
| Number of Contacts | 16 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | MCS | |
| Mount Type | PCB | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 3.81mm | |
| Termination Type | Through-Hole Reflow (THR) Soldering | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 734 | ||
Current 10A | ||
Pitch 3.81mm | ||
Number of Contacts 16 | ||
Housing Material Polyamide 66 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System MCS | ||
Mount Type PCB | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 3.81mm | ||
Termination Type Through-Hole Reflow (THR) Soldering | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 160V | ||
The Wago THT Double Deck Male Header is engineered for optimal performance in PCB applications, ensuring reliable connections and durability. With its angled design, this connector offers a compact solution without compromising on protection, making it an ideal choice for diverse electronic projects. The header features a pin spacing of 3.81 mm, allowing for effective integration into tight spaces. Built with high quality materials, it stands up to the rigours of everyday use, while its coding options facilitate easy customisation and adaptability to specific requirements.
Variable coding options enhance versatility for various applications
Robust construction enables reliable performance over time
Meets stringent safety and environmental standards
Lightweight making it suitable for portable applications
Complies with RoHS regulations for environmentally friendly use
Related links
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
