Skytec Beta 1 Black, Red Nylon, Elastane Gloves, Size XS, Nitrile Foam Coating
- RS Stock No.:
- 146-871
- Mfr. Part No.:
- SKY500
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$92.55
(exc. GST)
$101.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $92.55 | $9.255 |
*price indicative
- RS Stock No.:
- 146-871
- Mfr. Part No.:
- SKY500
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Gloves | |
| Size | XS | |
| Material | Nylon, Elastane | |
| Lining Material | 18 Gauge Nylon, Elastane | |
| Colour | Black, Red | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | ANSI, EN, EN 407:2004 X1XXXX, ISEA | |
| Resistance Features | General Purpose | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Series | Beta 1 | |
| Standards/Approvals | ANSI/ISEA 105-2016 ABRASION RATING CHART, ANSI/ISEA PUNCTURE RESISTANCE | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Gloves | ||
Size XS | ||
Material Nylon, Elastane | ||
Lining Material 18 Gauge Nylon, Elastane | ||
Colour Black, Red | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard ANSI, EN, EN 407:2004 X1XXXX, ISEA | ||
Resistance Features General Purpose | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Series Beta 1 | ||
Standards/Approvals ANSI/ISEA 105-2016 ABRASION RATING CHART, ANSI/ISEA PUNCTURE RESISTANCE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Skytec glove features a patented nitrile foam coating that not only enhances protection but also provides excellent wet grip by efficiently channelling away excess fluid from the glove surface. With outstanding abrasion resistance, these gloves remain flexible and comfortable, offering excellent dexterity for precise tasks. They ensure a reliable grip in damp, oily, or dry conditions.
Solid knit wrist provides a secure fit
Tested for harmful substances
Lightweight
Touchscreen capabilities to allow usage with screen devices
Related links
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove S, Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Skytec Beta 1 Red Spandex Glove Nitrile Foam Coating
- Skytec Tons One Foam TF-1 Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Skytec Aria Lite Black Spandex Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
