Skytec Torq Bora Black HPPE Gloves, Size 11, XXL, Nitrile Foam Coating
- RS Stock No.:
- 146-919
- Mfr. Part No.:
- SKG00083FL
- Brand:
- Skytec
Subtotal (1 pack of 10 pairs)*
$348.03
(exc. GST)
$382.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $348.03 | $34.803 |
*price indicative
- RS Stock No.:
- 146-919
- Mfr. Part No.:
- SKG00083FL
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 11, XXL | |
| Product Type | Gloves | |
| Material | HPPE | |
| Colour | Black | |
| Number of Gloves | 10 | |
| Safety Standard | ANSI, EN 388:2016 + A1:2018, EN 407:2020, ISEA | |
| Series | Torq Bora | |
| Coating | Nitrile Foam | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ANSI/ISEA 105-2016, EN 388:2016 + A1:2018 CAT II 4X43FP, EN 407:2020 X1XXXX, EU Type-Examination Certificate | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 11, XXL | ||
Product Type Gloves | ||
Material HPPE | ||
Colour Black | ||
Number of Gloves 10 | ||
Safety Standard ANSI, EN 388:2016 + A1:2018, EN 407:2020, ISEA | ||
Series Torq Bora | ||
Coating Nitrile Foam | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ANSI/ISEA 105-2016, EN 388:2016 + A1:2018 CAT II 4X43FP, EN 407:2020 X1XXXX, EU Type-Examination Certificate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec gloves thoughtfully engineered for maximum comfort and protection. These gloves are free from glass and steel fibers, significantly reducing the risk of irritation during wear. The palm features a nitrile foam sandy coating that delivers excellent grip, ensuring secure handling in various conditions. Additionally, dense, molded TPR protection zones cover the knuckles, fingers, thumb, and back of the hand.
Elasticated wrist provides a secure fit
Cut resistance
Reinforced thumb crotch enhances durability
Related links
- Skytec Torq Bora Black HPPE Glove Nitrile Foam Coating
- Skytec Torq Bora Black HPPE Glove L, Nitrile Foam Coating
- Skytec Torq Bora Black HPPE Glove, Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Hexarmor 3023 Black Polyester Work Gloves Nitrile Foam Coating
- Honeywell Safety CoreShield Black HPPE Glove Nitrile Foam Coating
- Honeywell Safety CoreShield - 24-9518B Black HPPE Glove Nitrile Foam Coating
- Wonder Grip WG-1875 DEXCUT Black Mineral Fibre Polyester Size 11/3XL, Nitrile
