Unigloves 370WOR Orange Nylon, Elastane, Acrylic Work Gloves, Size 11, XXL, Nitrile Foam Coating
- RS Stock No.:
- 159-624
- Mfr. Part No.:
- 370WOR-11
- Brand:
- Unigloves
Subtotal (1 pair)*
$16.41
(exc. GST)
$18.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $16.41 |
*price indicative
- RS Stock No.:
- 159-624
- Mfr. Part No.:
- 370WOR-11
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 11, XXL | |
| Lining Material | Nitrile Foam | |
| Material | Nylon, Elastane, Acrylic | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | 370WOR | |
| Safety Standard | EN 407 X1XXXX, EN 388:4232B, EN 511:020 | |
| Resistance Features | Cut Resistant, Heat Resistant, Abrasion Resistant | |
| Number of Gloves | 10 | |
| Coating | Nitrile Foam | |
| Standards/Approvals | EN407, EN ISO21420, EN511, EN388 | |
| EN 407 Thermal | Yes | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 11, XXL | ||
Lining Material Nitrile Foam | ||
Material Nylon, Elastane, Acrylic | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series 370WOR | ||
Safety Standard EN 407 X1XXXX, EN 388:4232B, EN 511:020 | ||
Resistance Features Cut Resistant, Heat Resistant, Abrasion Resistant | ||
Number of Gloves 10 | ||
Coating Nitrile Foam | ||
Standards/Approvals EN407, EN ISO21420, EN511, EN388 | ||
EN 407 Thermal Yes | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Unigloves Thermal Work Gloves offer exceptional wet and dry grip, featuring a bright high visibility orange design for enhanced safety in low light conditions. Built for maximum abrasion resistance, these gloves incorporate the Sanitized Hygiene and Odour Control Function, which neutralizes odors and reduces microbial growth. Designed for flexibility and comfort, they ensure optimal performance without compromising safety.
Nylon and Spandex liner with an acrylic terry brushed inner and cut level B protection to safeguard against low level cut hazards
Full foam nitrile coating gives maximum abrasion resistance
Knitted cuffs
Related links
- Unigloves 370WOR Orange Spandex Acrylic Work Gloves L, Nitrile Foam Coating
- Unigloves 370WOR Orange Spandex Acrylic Work Gloves S, Nitrile Foam Coating
- Unigloves Nitrex Orange Nylon Spandex Work Gloves M, Nitrile Foam Coating
- Unigloves Nitrex Orange Spandex Acrylic Work Gloves Nitrile Foam Coating
- Skytec Beta 1 Black Spandex Glove Nitrile Foam Coating
- Unigloves 370W Yellow Acrylic Size 11, Nitrile Foam Coating
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
- Hexarmor rubiflex S XG27BI Yellow Cotton Work Gloves Nitrile Foam Coating
