Tegera TEGERA Black Cotton Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 139-737
- Mfr. Part No.:
- 925-9
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$34.27
(exc. GST)
$37.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $34.27 | $2.856 |
*price indicative
- RS Stock No.:
- 139-737
- Mfr. Part No.:
- 925-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Colour | Black | |
| Safety Standard | Cat II TP TC 019:2011, EN ISO 21420:2020, EN 388:2016 + A1:2018 | |
| Resistance Features | Abrasion injuries, Grazes, Blisters | |
| Series | TEGERA | |
| Number of Gloves | 24 | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton | ||
Colour Black | ||
Safety Standard Cat II TP TC 019:2011, EN ISO 21420:2020, EN 388:2016 + A1:2018 | ||
Resistance Features Abrasion injuries, Grazes, Blisters | ||
Series TEGERA | ||
Number of Gloves 24 | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
- RS Stock No. 0139733
- Mfr. Part No. 925-6
1 Pack of 12 Pair(s)
$44.24
- RS Stock No. 0139383
- Mfr. Part No. 318-9
1 Pack of 12 Pair(s)
$47.82
- RS Stock No. 0139389
- Mfr. Part No. 319-7
1 Pack of 12 Pair(s)
$46.07
- RS Stock No. 0139333
- Mfr. Part No. 310A-9
1 Pack of 12 Pair(s)
$34.46
Related links
- Tegera TEGERA Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera B-595 Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera 925-7 Black Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Pro-Val POLY D Purple Cotton Size 9, Polyvinyl Chloride Coating
- Delta Plus TP169 White Cotton Size 9, Polyvinyl Chloride Coating












