Showa 660 Blue Cotton Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 877-7590
- Mfr. Part No.:
- SHO660
- Brand:
- Showa
Bulk discount available
View bulk pricing optionsSubtotal (1 pair)*
$15.87
(exc. GST)
$17.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 November 2026
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 - 6 | $15.87 |
| 7 - 14 | $15.78 |
| 15 - 39 | $15.64 |
| 40 + | $15.38 |
*price indicative
- RS Stock No.:
- 877-7590
- Mfr. Part No.:
- SHO660
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Lining Material | Cotton Flock | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - TDM-100 Test | X | |
| Series | 660 | |
| Resistance Features | Chemical Resistant | |
| Coating | Polyvinyl Chloride | |
| Number of Gloves | 2 | |
| Safety Standard | No | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton | ||
Lining Material Cotton Flock | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - TDM-100 Test X | ||
Series 660 | ||
Resistance Features Chemical Resistant | ||
Coating Polyvinyl Chloride | ||
Number of Gloves 2 | ||
Safety Standard No | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Showa 660 Oil Resistant Gloves
These long oil resistant gloves from Showa are produced in knitted cotton with full PVC coating, plus extra coating over the entire hand. Designed for use with chemicals, hydrocarbons and oils, these gloves seal and protect the hand whilst remaining flexible.
Features & Benefits
• Flexible and soft glove that absorbs perspiration for comfortable, extended wear
• Protects hands from cold, oils, hydrocarbons and chemicals
• Rough finish over entire surface enhances grip performance
• Seamless knit for exceptional comfort without seam irritation
• Extended forearm protection
Typical Applications
• Chemical solvents
• Chemical acids
• Fishing and agriculture
• Petrochemistry
Showa
Related links
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Showa 660 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera TEGERA Black Cotton Work Gloves Polyvinyl Chloride Coating
