Tegera 925-7 Black Cotton Work Gloves, Size 7, Polyvinyl Chloride Coating
- RS Stock No.:
- 139-734
- Mfr. Part No.:
- 925-7
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$44.24
(exc. GST)
$48.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.24 | $3.687 |
*price indicative
- RS Stock No.:
- 139-734
- Mfr. Part No.:
- 925-7
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Cotton | |
| Colour | Black | |
| EN 388 Tear | Yes | |
| EN 388 Blade | Yes | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 24 | |
| Series | 925-7 | |
| Safety Standard | CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | |
| Resistance Features | Abrasion Resistant | |
| Coating | Polyvinyl Chloride | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Cotton | ||
Colour Black | ||
EN 388 Tear Yes | ||
EN 388 Blade Yes | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 24 | ||
Series 925-7 | ||
Safety Standard CAT II, EN 388:2016 + A1:2018, EN ISO 21420:2020, TC 019:2011 | ||
Resistance Features Abrasion Resistant | ||
Coating Polyvinyl Chloride | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
- RS Stock No. 0139389
- Mfr. Part No. 319-7
1 Pack of 12 Pair(s)
$46.07
- RS Stock No. 0139733
- Mfr. Part No. 925-6
1 Pack of 12 Pair(s)
$44.24
- RS Stock No. 0139737
- Mfr. Part No. 925-9
1 Pack of 12 Pair(s)
$34.27
- RS Stock No. 0139333
- Mfr. Part No. 310A-9
1 Pack of 12 Pair(s)
$34.46
Related links
- Tegera B-595 Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Ansell Picolon Confort Blue Polyamide Anti-Vibration Gloves Polyvinyl Chloride Coating
- Ansell KSR 22-515 Yellow Polyvinyl Chloride Cut Resistant Gloves Polyvinyl Chloride Coating
- RS PRO RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- Showa 660ESD Black Cotton General Handling Gloves Polyvinyl Chloride Coating












