Pro-Val POLY D Purple Cotton, Polyester Work Gloves, Size 9, Polyvinyl Chloride Coating
- RS Stock No.:
- 235-2952
- Mfr. Part No.:
- 41504
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $17.97 | $1.498 |
*price indicative
- RS Stock No.:
- 235-2952
- Mfr. Part No.:
- 41504
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton, Polyester | |
| Colour | Purple | |
| Coating | Polyvinyl Chloride | |
| Series | POLY D | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton, Polyester | ||
Colour Purple | ||
Coating Polyvinyl Chloride | ||
Series POLY D | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RCR International's general purpose poly D poly-cotton glove with PVC dots is ideal for a dry environment to protect against dirt, dust and fingerprints. The PVC dotted palm provides extra grip. Available in white with purple dots or grey with grey dots.
Knitted glove made of polyester and cotton blend with PVC dots on palm
Large in size with white in colour
Seamless and unbleached
Protects against dirt and dust
Reusable and washable
Related links
- Pro-Val POLY D Grey Polyester Work Gloves Polyvinyl Chloride Coating
- Pro-Val POLY C Cream Cotton Size 9, Polyvinyl Chloride Coating
- Pro-Val POLY C Cream Cotton Size 8, Polyvinyl Chloride Coating
- Delta Plus TP169 White Cotton Size 9, Polyvinyl Chloride Coating
- Pro-Val TROJAN Blue PVC Work Gloves Polyvinyl Chloride Coating
- RS PRO RS PRO Blue Polyester Gripper Gloves Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera TEGERA Black Cotton Work Gloves Polyvinyl Chloride Coating
