Subtotal (1 pair)*
$9.89
(exc. GST)
$10.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 190 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $9.89 |
*price indicative
- RS Stock No.:
- 273-1409
- Mfr. Part No.:
- SKY50
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Product Type | Work Gloves | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Product Type Work Gloves | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Showa Beta 1 gloves are one of the lightest gloves in the industry for maximum comfort. The patented nitrile foam coating efficiently channels excess fluid from the gloves surface and the glove provides good grip in damp, oily or dry conditions.
•Excellent resistance to abrasion
•Flexible and comfortable, with excellent dexterity
•Solid knit wrist provides a secure fit
•Touchscreen capabilities to allow usage with screen devices
- RS Stock No. 0260103
- Mfr. Part No. 17704
1 Pair
$130.99












