Tegera TEGERA Black Cotton Work Gloves, Size 6, Polyvinyl Chloride Coating
- RS Stock No.:
- 139-733
- Mfr. Part No.:
- 925-6
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$44.24
(exc. GST)
$48.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $44.24 | $3.687 |
*price indicative
- RS Stock No.:
- 139-733
- Mfr. Part No.:
- 925-6
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Product Type | Work Gloves | |
| Size | 6 | |
| Material | Cotton | |
| Colour | Black | |
| Series | TEGERA | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Coating | Polyvinyl Chloride | |
| Resistance Features | Grazes, Abrasion injuries, Blisters | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II, Cat. II TP TC 019:2011 | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Product Type Work Gloves | ||
Size 6 | ||
Material Cotton | ||
Colour Black | ||
Series TEGERA | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Coating Polyvinyl Chloride | ||
Resistance Features Grazes, Abrasion injuries, Blisters | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II, Cat. II TP TC 019:2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
- RS Stock No. 0139389
- Mfr. Part No. 319-7
1 Pack of 12 Pair(s)
$46.07
- RS Stock No. 0139737
- Mfr. Part No. 925-9
1 Pack of 12 Pair(s)
$34.27
- RS Stock No. 0139387
- Mfr. Part No. 319-6
1 Pack of 12 Pair(s)
$46.07
- RS Stock No. 0139736
- Mfr. Part No. 925-8
1 Pack of 12 Pair(s)
$42.13
Related links
- Tegera TEGERA Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera B-595 Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 6, Polyvinyl Chloride Coating
- Tegera 925-7 Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera TEGERA Black Size 6
- Tegera TEGERA Black Grey Synthetic Leather Work Gloves, Size 6
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating












