Unigloves 680 Black Latex Work Gloves, Size 9, Latex Coating
- RS Stock No.:
- 264-6874
- Mfr. Part No.:
- 680-09
- Brand:
- Unigloves
Subtotal (1 pack of 10 units)*
$58.84
(exc. GST)
$64.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.884 | $58.84 |
*price indicative
- RS Stock No.:
- 264-6874
- Mfr. Part No.:
- 680-09
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| Coating | Latex | |
| Number of Gloves | 10 | |
| Series | 680 | |
| Safety Standard | EN, EN 374-1, EN 374-5, EN 388, EN 420 | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 388:2016+A1:2018, EN 420: 2003+A1:2009, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
Coating Latex | ||
Number of Gloves 10 | ||
Series 680 | ||
Safety Standard EN, EN 374-1, EN 374-5, EN 388, EN 420 | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 388:2016+A1:2018, EN 420: 2003+A1:2009, EN ISO 374-1:2016+A1:2018, EN ISO 374-5:2016 | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Unigloves Gloves is a heavy weight gloves that will stand up to repeated use rubbing and scrubbing with a so cotton flock lining that absorbs perspiration keeping hands cool and fresh. Treated to harden the surface leaving it smooth to the touch. The ergonomic design make the glove comfortable to wear for long periods and reduces hand fatigue.
Non slip diamond textured pattern on the palm provides confident grip
Approved for use in food environments
Resistant to a range of chemicals
The beaded cuff adds additional strength to the material and prevents liquids from rolling back down the arm
Related links
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 680 Black Latex Work Gloves Latex Coating
- Unigloves 645 Blue Latex Work Gloves Latex Coating
- NXG Therm Grip Black Size 9, Latex Coating
- Ansell AlphaTec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-108 Black Latex Chemical Resistant Work Gloves Latex Coating
