Tegera TEGERA Black, Orange Acrylic, Polyester (Liner) Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 139-761
- Mfr. Part No.:
- 8835R-9
- Brand:
- Tegera
Subtotal (1 pack of 6 pairs)*
$96.79
(exc. GST)
$106.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $96.79 | $16.132 |
*price indicative
- RS Stock No.:
- 139-761
- Mfr. Part No.:
- 8835R-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Acrylic, Polyester | |
| Material | Acrylic, Polyester (Liner) | |
| Colour | Black, Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile Foam | |
| Number of Gloves | 6 | |
| Series | TEGERA | |
| Resistance Features | Cold Resistant | |
| Safety Standard | EN 407:2020, EN 511:2006, EN 388:2016 + A1:2018, EN ISO 21420:2020 | |
| Standards/Approvals | EN ISO 21420:2020, EN 388:2016+A1:2018, EN 407:2020, EN 511:2006 | |
| EN 511 Cold | 02X | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Acrylic, Polyester | ||
Material Acrylic, Polyester (Liner) | ||
Colour Black, Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile Foam | ||
Number of Gloves 6 | ||
Series TEGERA | ||
Resistance Features Cold Resistant | ||
Safety Standard EN 407:2020, EN 511:2006, EN 388:2016 + A1:2018, EN ISO 21420:2020 | ||
Standards/Approvals EN ISO 21420:2020, EN 388:2016+A1:2018, EN 407:2020, EN 511:2006 | ||
EN 511 Cold 02X | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited durable cut protection glove combines robustness with comfort, ensuring a secure fit while providing protection against cuts.
CE compliance
Flexible
Good grip
- RS Stock No. 0139750
- Mfr. Part No. 8835-9
1 Pack of 6 Pair(s)
$85.75
- RS Stock No. 0139746
- Mfr. Part No. 8835-6
1 Pack of 6 Pair(s)
$94.78
- RS Stock No. 0139759
- Mfr. Part No. 8835R-8
1 Pack of 6 Pair(s)
$96.79
- RS Stock No. 0139756
- Mfr. Part No. 8835R-6
1 Pack of 6 Pair(s)
$96.79
Related links
- Tegera TEGERA Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Black Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Orange Polyester (Liner) Work Gloves Nitrile Foam Coating
- Tegera 8835R Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera TEGERA Orange Acrylic Work Gloves Nitrile Foam Coating
- Tegera 8835 Black Polyester (Liner) Work Gloves Nitrile Foam Coating












