Tegera 919 White Cotton Work Gloves, Size 9
- RS Stock No.:
- 139-683
- Mfr. Part No.:
- 919-9
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$23.97
(exc. GST)
$26.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $23.97 | $1.998 |
*price indicative
- RS Stock No.:
- 139-683
- Mfr. Part No.:
- 919-9
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | White | |
| Series | 919 | |
| Resistance Features | Abrasion injuries, Blisters | |
| Safety Standard | EN ISO 21420:2020, TP TC 019:2011 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CAT II | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour White | ||
Series 919 | ||
Resistance Features Abrasion injuries, Blisters | ||
Safety Standard EN ISO 21420:2020, TP TC 019:2011 | ||
Number of Gloves 24 | ||
Standards/Approvals CAT II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 919 White Cotton Work Gloves, Size 7
- Tegera 919 White Cotton Work Gloves, Size 8
- Tegera TEGERA Blue Size 9, Nitrile Coating
- NITRAS SAFETY 5312 White Cotton Work Gloves, Size 9
- Pro-Val Interlox White Cotton Work Gloves Cotton Coating
- Liscombe White Cotton Work Gloves Drill Cotton Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Portwest A080WHR White Cotton Work Gloves Latex Polyurethane, PVC Coating
