Portwest A080WHR White Cotton Work Gloves, Size 9, Latex, Nitrile, Polyurethane, PVC Coating
- RS Stock No.:
- 137-2056
- Brand:
- Portwest
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 12 units)*
$125.48
(exc. GST)
$138.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 47 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $125.48 | $10.457 |
| 5 + | $103.23 | $8.603 |
*price indicative
- RS Stock No.:
- 137-2056
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | White | |
| Coating | Latex, Nitrile, Polyurethane, PVC | |
| Series | A080WHR | |
| Safety Standard | No | |
| Mechanical Hazards EN 388 | No | |
| Number of Gloves | 12 | |
| Resistance Features | General Purpose | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour White | ||
Coating Latex, Nitrile, Polyurethane, PVC | ||
Series A080WHR | ||
Safety Standard No | ||
Mechanical Hazards EN 388 No | ||
Number of Gloves 12 | ||
Resistance Features General Purpose | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
RS PRO, White Work Gloves, Size 10 24
These RS PRO gloves are light, general-purpose work gloves you can wear under latex gloves. They are made of 100% white Terry cotton, which makes them hypoallergenic and comfortable to wear. They can also control moisture so your hands stay dryer than in regular cotton gloves.
The gloves feature three stitches on the back to make sure they fit closely and securely to your hands, allowing you to move them more freely. The palm and fingers have a polyvinyl chloride (PVC) dot coating which gives you excellent grip and improved dexterity whenever you need to handle objects or equipment.
This coating also makes the main material more resistant to wear, dirt and chemicals. The gloves come in packs of 24 so you won't run out in a hurry.
Features and Benefits
• Cotton glove material
• Glove size 1
• White in colour
• Pack of 24 gloves
• General-purpose primary glove application
Related links
- Portwest A080WHR White Cotton Work Gloves Latex Polyurethane, PVC Coating
- RS PRO A080WHR White Cotton Work Gloves Nitrile PVC Coating
- Portwest A120 White Elastic Size 9 Nitrile PVC Coating
- Portwest A120 Grey Elastic Size 9 Nitrile PVC Coating
- Portwest A120 White Elastic Size 8 Nitrile PVC Coating
- Portwest A120 White Elastic Size 10 Nitrile PVC Coating
- Portwest A120 White Elastic Size 11 Nitrile PVC Coating
- Portwest A120 White Elastic Size 6 Nitrile PVC Coating
