Pro-Val Interlox White Cotton Work Gloves, Size 9, Cotton Coating
- RS Stock No.:
- 235-2954
- Mfr. Part No.:
- 41551
- Brand:
- Pro-Val
Subtotal (1 bag of 12 units)*
$16.46
(exc. GST)
$18.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $16.46 | $1.372 |
*price indicative
- RS Stock No.:
- 235-2954
- Mfr. Part No.:
- 41551
- Brand:
- Pro-Val
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro-Val | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Cotton | |
| Colour | White | |
| Coating | Cotton | |
| Series | Interlox | |
| Safety Standard | No | |
| Number of Gloves | 12 | |
| Mechanical Hazards EN 388 | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pro-Val | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Cotton | ||
Colour White | ||
Coating Cotton | ||
Series Interlox | ||
Safety Standard No | ||
Number of Gloves 12 | ||
Mechanical Hazards EN 388 No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RCR International's 100% cotton white linen gloves ideal for being worn as under gloves where allergies in rubber exist. These cotton gloves also maintain a fingerprint free environment and keep the hands warm and clean. Can be used in warehousing, photography, pharmaceutical, packaging line, food manufacturing and processing, etc.
100% Cotton interlock glove with stitched thumb for extra support
Large in size
Keeps hands warm without losing feel
Leaves no fingerprints
Washable and light-weight
Related links
- Pro-Val Interlox White Cotton Work Gloves Cotton Coating
- Liscombe White Cotton Work Gloves Drill Cotton Coating
- Honeywell Safety Tricopren Grey Cotton Work Gloves Cotton Coating
- Honeywell Safety Tricopren ISO Grey Cotton Work Gloves Cotton Coating
- Liscombe White Cotton Glove Liner Cotton Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- Portwest A080WHR White Cotton Work Gloves Latex Polyurethane, PVC Coating
- Tegera TEGERA Blue Size 9, Nitrile Coating
