Tegera 919 White Cotton Work Gloves, Size 8
- RS Stock No.:
- 139-682
- Mfr. Part No.:
- 919-8
- Brand:
- Tegera
Subtotal (1 pack of 12 pairs)*
$22.83
(exc. GST)
$25.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $22.83 | $1.903 |
*price indicative
- RS Stock No.:
- 139-682
- Mfr. Part No.:
- 919-8
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | White | |
| Safety Standard | Cat II TP TC 019:2011, EN 388:2016 + A1:2018, EN ISO | |
| Resistance Features | Abrasion injuries, Blisters | |
| Series | 919 | |
| Number of Gloves | 24 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 NA | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour White | ||
Safety Standard Cat II TP TC 019:2011, EN 388:2016 + A1:2018, EN ISO | ||
Resistance Features Abrasion injuries, Blisters | ||
Series 919 | ||
Number of Gloves 24 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016+A1:2018, EN ISO 21420:2020 NA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ejendals Limited Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 919 White Cotton Work Gloves, Size 9
- Tegera 919 White Cotton Work Gloves, Size 7
- Tegera TEGERA Blue Size 8, Nitrile Coating
- Tegera B-595 Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 8, Polyvinyl Chloride Coating
- Pro-Val Interlox White Cotton Work Gloves Cotton Coating
- Delta Plus COB40 White Cotton Work Gloves Uncoated Coating
- NITRAS SAFETY 5311 White Cotton Work Gloves, Size 8
