NITRAS SAFETY 5312 White Cotton Work Gloves, Size 9
- RS Stock No.:
- 146-821
- Mfr. Part No.:
- 5312-9
- Brand:
- NITRAS SAFETY
Subtotal (1 pack of 12 pairs)*
$18.65
(exc. GST)
$20.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.65 | $1.554 |
*price indicative
- RS Stock No.:
- 146-821
- Mfr. Part No.:
- 5312-9
- Brand:
- NITRAS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Material | Cotton | |
| Colour | White | |
| Resistance Features | Mechanical Protection | |
| Series | 5312 | |
| Safety Standard | Textile glove Standard | |
| Number of Gloves | 24 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Size 9 | ||
Product Type Work Gloves | ||
Material Cotton | ||
Colour White | ||
Resistance Features Mechanical Protection | ||
Series 5312 | ||
Safety Standard Textile glove Standard | ||
Number of Gloves 24 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The NITRAS SAFETY Bleached white cotton interlock gloves feature with enhanced flexibility and a comfortable fit. They are perfect for tasks requiring dexterity and provide a soft, breathable option for various applications.
600 pairs packaging unit
Related links
- NITRAS SAFETY 5313 White Cotton Work Gloves, Size 10
- NITRAS SAFETY 5315 White Cotton Work Gloves, Size 12
- NITRAS SAFETY 5311 White Cotton Work Gloves, Size 8
- NITRAS SAFETY 5316 White Cotton Work Gloves, Size 13
- NITRAS SAFETY 5314 White Cotton Work Gloves, Size 11
- NITRAS SAFETY 5310 White Cotton Work Gloves, Size 7
- Tegera 919 White Cotton Work Gloves, Size 9
- Pro-Val Interlox White Cotton Work Gloves Cotton Coating
