FRONTIER COSADLBAKYB Black Leather Work Gloves, Size 9

Subtotal (1 pack of 6 pairs)*

$226.71

(exc. GST)

$249.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
6 +$37.785$226.71

*price indicative

RS Stock No.:
247-8467
Mfr. Part No.:
COSADLBAKYB000L
Brand:
FRONTIER
Find similar products by selecting one or more attributes.
Select all

Brand

FRONTIER

Size

9

Product Type

Work Gloves

Material

Leather

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

6

Mechanical Hazards EN 388

3131

Safety Standard

EN 388

Series

COSADLBAKYB

Resistance Features

Breathable

Standards/Approvals

CE

COO (Country of Origin):
HK
The FRONTIER CONTEGO saddleback IP+ glove is made up of genuine “A” grade grain leather. Dimpled premium leather thumb and forefinger saddle for high wear area and enhanced grip. Dimpled premium leather finger tip wrap over protection.

Kevlar® stitching for increased durability

Four way spandex rear for breathability and flexibility

Full leather forchettes for complete protection

Size large

Pack of 6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy