Pro-Val Interlox White Cotton Work Gloves, Size 8, Cotton Coating

Subtotal (1 bag of 12 units)*

$10.89

(exc. GST)

$11.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$10.89$0.908

*price indicative

RS Stock No.:
235-2953
Mfr. Part No.:
41550
Brand:
Pro-Val
Find similar products by selecting one or more attributes.
Select all

Brand

Pro-Val

Size

8

Product Type

Work Gloves

Material

Cotton

Colour

White

Series

Interlox

Safety Standard

No

Number of Gloves

12

Mechanical Hazards EN 388

No

Coating

Cotton

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RCR International's 100% cotton white linen gloves ideal for being worn as under gloves where allergies in rubber exist. These cotton gloves also maintain a fingerprint free environment and keep the hands warm and clean. Can be used in warehousing, photography, pharmaceutical, packaging line, food manufacturing and processing, etc.

100% Cotton interlock glove with stitched thumb for extra support

Medium in size

Keeps hands warm without losing feel

Leaves no fingerprints

Washable and light-weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy