Delta Plus COB40 White Cotton Work Gloves, Size 8, Uncoated Coating

Subtotal (1 pack of 12 pairs)*

$32.32

(exc. GST)

$35.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 228 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
12 +$2.693$32.32

*price indicative

RS Stock No.:
282-0898
Mfr. Part No.:
COB4008
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

8

Product Type

Work Gloves

Material

Cotton

Colour

White

Number of Gloves

24

Series

COB40

Resistance Features

Mechanical Protection

Coating

Uncoated

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
PK
The Delta Plus Mechanical, non-coated, ambidextrous glove is for automotive and temporary work. It works in dry environment.

Lightweight for optimal dexterity

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy