Tegera 319 White Cotton, Nylon Work Gloves, Size 8, Polyvinyl Chloride Coating
- RS Stock No.:
- 139-390
- Mfr. Part No.:
- 319-8
- Brand:
- Tegera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-390
- Mfr. Part No.:
- 319-8
- Brand:
- Tegera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tegera | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Cotton, Nylon | |
| Lining Material | Cotton, Double Knitted, Nylon | |
| Colour | White | |
| Resistance Features | Dry Environment | |
| Number of Gloves | 12 | |
| Safety Standard | EN 420:2003 + A1:2009, EN 388:2016, EN 407:2004, Cat II TP TC 019:2011 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Polyvinyl Chloride | |
| Series | 319 | |
| Standards/Approvals | Cat. II TP TC 019:2011, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | |
| EN 407 Thermal | Yes | |
| Select all | ||
|---|---|---|
Brand Tegera | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Cotton, Nylon | ||
Lining Material Cotton, Double Knitted, Nylon | ||
Colour White | ||
Resistance Features Dry Environment | ||
Number of Gloves 12 | ||
Safety Standard EN 420:2003 + A1:2009, EN 388:2016, EN 407:2004, Cat II TP TC 019:2011 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Polyvinyl Chloride | ||
Series 319 | ||
Standards/Approvals Cat. II TP TC 019:2011, EN 388:2016, EN 407:2004, EN 420:2003 +A1:2009 | ||
EN 407 Thermal Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tegera Textile gloves combine fingertip sensitivity with flexibility and comfort, making them ideal for precise tasks like assembly and handling delicate items, favoured across industries for their lightweight and dexterity.
CE compliance
Category Cat II
Related links
- Tegera 319 White Cotton Size 10, Polyvinyl Chloride Coating
- Tegera 319 White Cotton Size 6, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 11, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 7, Polyvinyl Chloride Coating
- Tegera B-595 Black Cotton Work Gloves Polyvinyl Chloride Coating
- Tegera 318 Blue Cotton Size 9, Polyvinyl Chloride Coating
- Tegera TEGERA White Cotton Size 9
- Tegera TEGERA Blue Size 8, Nitrile Coating
