MOXA AWK-1151C 1 Port Wireless Router, 802.11 b/g/n/ac, 867Mbps

Subtotal (1 unit)*

$1,486.66

(exc. GST)

$1,635.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,486.66

*price indicative

RS Stock No.:
282-2177
Distrelec Article No.:
303-81-068
Mfr. Part No.:
AWK-1151C-UN-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Wireless Router

Wireless Technology

802.11a/b/g/n/ac

Network Speed

867Mbps

Wi-Fi Standard

802.11 b/g/n/ac

Wi-Fi Band

2.4GHz, 5GHz

Wireless Data Rate

867Mbps

Number of LAN Ports

1

Depth

130mm

Height

22mm

Width

100mm

Weight

436g

Standards/Approvals

E1, FCC, UL, CE

RoHS Status: Not Applicable

COO (Country of Origin):
TW

MOXA Wireless Client, 867Mbps Wireless Data Rate, Dual-Band Wi-Fi - AWK-1151C-UN-T


This wireless client provides industrial-grade Wi?Fi connectivity for automation and control systems, enabling devices without native wireless capability to join modern networks. It operates on both 2.4GHz and 5GHz bands and supports contemporary 802.11 wireless standards to integrate with existing infrastructure in factory and field environments.

Features and Benefits:


• Supports 802.11a/b/g/n/ac for broad protocol compatibility
• Delivers 867Mbps wireless throughput for high-bandwidth tasks
• Single LAN port enables straightforward wired device bridging
• Meets E1, FCC, UL and CE approvals for regulated installations
• Lightweight 436g design aids compact system integration

Applications


• Suitable for connecting legacy controllers to wireless networks
• Ideal for remote I/O modules within manufacturing lines
• Used with mobile diagnostic tools requiring Wi?Fi access
• Can be used for surveillance camera uplinks in industrial sites

What wireless bands does it use for network flexibility?


It operates on both 2.4GHz and 5GHz frequencies to balance range and performance depending on site interference and throughput needs.

How does it interface with a single Ethernet device?


It provides one RJ45 LAN connection to bridge a wired endpoint onto a wireless network, simplifying installations where only one port is required.

What standards does it support for interoperability?


The unit implements 802.11a/b/g/n/ac protocols to ensure compatibility with a wide array of access points and client equipment.

How compact is the housing for panel or cabinet fitting?


The enclosure measures 100mm in width, 130mm in depth and 22mm in height, allowing discreet mounting in control cabinets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy