MOXA AWK-4252A-US-T Industrial Wireless Access Point 1.267Gbps 802.11a/b/g/n/ac
- RS Stock No.:
- 634-969
- Mfr. Part No.:
- AWK-4252A-US-T
- Brand:
- MOXA
Subtotal (1 unit)*
$4,547.29
(exc. GST)
$5,002.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 April 2027
Units | Per unit |
|---|---|
| 1 + | $4,547.29 |
*price indicative
- RS Stock No.:
- 634-969
- Mfr. Part No.:
- AWK-4252A-US-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Model Number | AWK-4252A-US-T | |
| Product Type | Industrial Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac | |
| Transmission Speed | 1000Mbps | |
| Wireless Data Rate | 1.267Gbps | |
| Nominal Supply Voltage | 12 → 48 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 244mm | |
| Weight | 2.02kg | |
| Depth | 66.5mm | |
| Standards/Approvals | IEC 61000-4-4, EN 61000-6-2/-6-4, WPC, IEC 61000-4-5, IEC 62443-4-2, IEC 61000-4-6, EN 55032/35, IEC 60950-1, IC, IEC 61000-4-3, KC, NCC, IEC 61000-4-8, IEC 60068-2-6, FCC Part 15B Class A, FCC, UL 62368-1, EN 300 328, EN 301 489-1/17, RCM, IEC 61000-4-2, NBTC, SRRC, IEC 62368-1, CISPR 32, EN 301 893, MIC | |
| Width | 157.6mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Model Number AWK-4252A-US-T | ||
Product Type Industrial Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac | ||
Transmission Speed 1000Mbps | ||
Wireless Data Rate 1.267Gbps | ||
Nominal Supply Voltage 12 → 48 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 244mm | ||
Weight 2.02kg | ||
Depth 66.5mm | ||
Standards/Approvals IEC 61000-4-4, EN 61000-6-2/-6-4, WPC, IEC 61000-4-5, IEC 62443-4-2, IEC 61000-4-6, EN 55032/35, IEC 60950-1, IC, IEC 61000-4-3, KC, NCC, IEC 61000-4-8, IEC 60068-2-6, FCC Part 15B Class A, FCC, UL 62368-1, EN 300 328, EN 301 489-1/17, RCM, IEC 61000-4-2, NBTC, SRRC, IEC 62368-1, CISPR 32, EN 301 893, MIC | ||
Width 157.6mm | ||
- COO (Country of Origin):
- TW
- RS Stock No. 0634952
- Mfr. Part No. AWK-1151C-US
- RS Stock No. 0634967
- Mfr. Part No. AWK-3252A-US-T
- RS Stock No. 0634953
- Mfr. Part No. AWK-1151C-US-T
- RS Stock No. 0634966
- Mfr. Part No. AWK-3252A-US
Related links
- MOXA AWK-3252A-US-T Industrial Wireless Access Point 1.267Gbps 802.11a/b/g/n/ac
- MOXA AWK-3252A-US Industrial Wireless Access Point 1.267Gbps 802.11a/b/g/n/ac
- MOXA AWK-1151C-US-T Industrial Wireless Access Point 867Mbps 802.11a/b/g/n/ac
- MOXA AWK-1151C-US Industrial Wireless Access Point 867Mbps 802.11a/b/g/n/ac
- MOXA AWK-1137C-JP Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-US-T Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-US Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-JP-T Wireless Access Point 300Mbps 802.11a/b/g/n












