Trendnet TEW-821DAP 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac, 867Mbps

Unavailable
RS will no longer stock this product.
RS Stock No.:
649-670
Mfr. Part No.:
TEW-821DAP
Brand:
Trendnet
Find similar products by selecting one or more attributes.
Select all

Brand

Trendnet

Product Type

Wireless Access Point

Wireless Technology

802.3U, 802.11b, 802.3Ab, 802.11n, 802.11g

Wi-Fi Standard

IEEE 802.11 a/b/g/n/ac

Network Speed

867Mbps

Supported Frequency Bands

5GHz

Wi-Fi Band

2.4GHz, 5GHz

Wireless Data Rate

867Mbps

Number of LAN Ports

1

Security Protocols

WPA2-PSK, WPA, WPA2, WEP

Standards/Approvals

CE, IC, FCC

Weight

372g

Depth

44mm

Width

163mm

COO (Country of Origin):
TW
The Trendnet Dual Band Indoor Wireless PoE Access Point, supports Access Point (AP), Client Bridge, Wireless Distribution System Access Point (WDS AP), WDS Bridge, WDS Station, and Repeater modes. This wireless indoor access point generates concurrent 867Mbps WiFi AC and 300Mbps WiFi N networks. MU-MIMO technology processes multiple data streams simultaneously, increasing real-time WiFi performance when multiple devices access the network.

Gigabit PoE LAN port

Low-profile housing blends into most environments

Includes wall and ceiling mounting plate with cable guard

Captive portal for hotspot application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy