TP-Link EAP772 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n/ac
- RS Stock No.:
- 637-995
- Mfr. Part No.:
- EAP772
- Brand:
- TP-Link
Subtotal (1 unit)*
$442.13
(exc. GST)
$486.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.13 |
*price indicative
- RS Stock No.:
- 637-995
- Mfr. Part No.:
- EAP772
- Brand:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11Ax/Ac/N/G/B/A | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n/ac | |
| Wi-Fi Band | 6GHz | |
| Supported Frequency Bands | 6GHz | |
| Wireless Data Rate | 5765Mbps | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA2, OWE, WPA, WPA3 | |
| Standards/Approvals | IC, RoHS, CE, FCC | |
| Weight | 700g | |
| Width | 22mm | |
| Height | 32.5mm | |
| Depth | 220mm | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11Ax/Ac/N/G/B/A | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n/ac | ||
Wi-Fi Band 6GHz | ||
Supported Frequency Bands 6GHz | ||
Wireless Data Rate 5765Mbps | ||
Number of LAN Ports 1 | ||
Security Protocols WPA2, OWE, WPA, WPA3 | ||
Standards/Approvals IC, RoHS, CE, FCC | ||
Weight 700g | ||
Width 22mm | ||
Height 32.5mm | ||
Depth 220mm | ||
- COO (Country of Origin):
- CN
The TP-Link Tri-Band Omni WiFi 7 Access Point delivers exceptional performance with a total throughput of up to 9.3 Gbps, utilizing the 6 GHz, 5 GHz, and 2.4 GHz bands. Its IP68-rated weatherproof enclosure ensures durability in harsh outdoor environments. Equipped with a 2.5G Ethernet port and supporting 802.3at PoE+, it offers flexible installation options. Ideal for expansive areas, it provides coverage of approximately 300 m² and supports over 250 concurrent clients. Seamless integration with the Omada SDN platform allows for centralized cloud or on-premises management, enhancing network efficiency and security.
Easy and Quick Setup
Professional Hardware Design
Related links
- TP-Link EAP115 1 Port Wireless Access Point 100Mbps
- TP-Link EAP110 1 Port Wireless Access Point 100Mbps
- D-Link WiFi 6 AX3000 Access Point 1 Port Wireless Access Point IEEE 802.3 at PoE, IEEE 802.3
- Trendnet TEW-821DAP 1 Port Wireless Access Point 867Mbps
- Weidmüller EU 1 Port Wireless Access Point 100Mbps
- TP-Link EAP773 2 Port Wireless Access Point 802.11g 802.3af, 100Mbps
- Hirschmann BAT867-R 1 Port Wireless Access Point, IEEE 802.11 a/b/g/n
- Phoenix Contact 1 Port Wireless Access Point 100Mbps
