MOXA AWK-3252A-US-T Industrial Wireless Access Point 1.267Gbps 802.11a/b/g/n/ac
- RS Stock No.:
- 634-967
- Mfr. Part No.:
- AWK-3252A-US-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,512.30
(exc. GST)
$2,763.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 19 April 2027
Units | Per unit |
|---|---|
| 1 + | $2,512.30 |
*price indicative
- RS Stock No.:
- 634-967
- Mfr. Part No.:
- AWK-3252A-US-T
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Model Number | AWK-3252A-US-T | |
| Product Type | Industrial Wireless Access Point | |
| Wireless Technology | 802.11a/b/g/n/ac | |
| Transmission Speed | 1000Mbps | |
| Wireless Data Rate | 1.267Gbps | |
| Nominal Supply Voltage | 12 → 48 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Weight | 700g | |
| Depth | 100mm | |
| Height | 130mm | |
| Width | 45mm | |
| Standards/Approvals | E mark E1, EN 300 328, NBTC, IEC 61000-4-4, EN 301 893, IEC 61000-4-2, FCC, SRRC, IEC 60068-2-6, IEC 61000-4-8, NCC, IEC 62443-4-2 Security Level 1, RCM, ATEX Class I Division 2, UL 62368-1, FCC Part 15B Class A, IEC 61000-4-3, EN 301 489-1/17, WPC, EN 61000-6-2/-6-4, IECEX, IC, CISPR 32, KC, IEC 62368-1, MIC, IEC 61000-4-5, IEC 61000-4-6, EN 55032/35, IEC 60950-1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Model Number AWK-3252A-US-T | ||
Product Type Industrial Wireless Access Point | ||
Wireless Technology 802.11a/b/g/n/ac | ||
Transmission Speed 1000Mbps | ||
Wireless Data Rate 1.267Gbps | ||
Nominal Supply Voltage 12 → 48 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Weight 700g | ||
Depth 100mm | ||
Height 130mm | ||
Width 45mm | ||
Standards/Approvals E mark E1, EN 300 328, NBTC, IEC 61000-4-4, EN 301 893, IEC 61000-4-2, FCC, SRRC, IEC 60068-2-6, IEC 61000-4-8, NCC, IEC 62443-4-2 Security Level 1, RCM, ATEX Class I Division 2, UL 62368-1, FCC Part 15B Class A, IEC 61000-4-3, EN 301 489-1/17, WPC, EN 61000-6-2/-6-4, IECEX, IC, CISPR 32, KC, IEC 62368-1, MIC, IEC 61000-4-5, IEC 61000-4-6, EN 55032/35, IEC 60950-1 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA AWK-3252A-US Industrial Wireless Access Point 1.267Gbps 802.11a/b/g/n/ac
- MOXA AWK-4252A-US-T Industrial Wireless Access Point 1.267Gbps 802.11a/b/g/n/ac
- MOXA AWK-1151C-US-T Industrial Wireless Access Point 867Mbps 802.11a/b/g/n/ac
- MOXA AWK-1151C-US Industrial Wireless Access Point 867Mbps 802.11a/b/g/n/ac
- MOXA AWK-1137C-JP Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-US Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-US-T Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-JP-T Wireless Access Point 300Mbps 802.11a/b/g/n
