JST, PSI Female Connector Housing
- RS Stock No.:
- 138-5621
- Mfr. Part No.:
- PSIR-02V-LE-A
- Brand:
- JST
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$0.968
(exc. GST)
$1.065
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.968 | $9.68 |
50 - 90 | $0.944 | $9.44 |
100 + | $0.931 | $9.31 |
*price indicative
- RS Stock No.:
- 138-5621
- Mfr. Part No.:
- PSIR-02V-LE-A
- Brand:
- JST
Related links
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Female Connector Housing
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row