JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 138-3540
- Mfr. Part No.:
- PSIR-02V-LE-A
- Brand:
- JST
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 200)
$0.269
(exc. GST)
$0.296
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 200 | $0.269 | $53.80 |
400 - 600 | $0.263 | $52.60 |
800 + | $0.259 | $51.80 |
*price indicative
- RS Stock No.:
- 138-3540
- Mfr. Part No.:
- PSIR-02V-LE-A
- Brand:
- JST
Related links
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row