JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 138-3530
- Mfr. Part No.:
- PSIP-02V-LE-A
- Brand:
- JST
2530 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 500)
$0.205
(exc. GST)
$0.225
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
500 - 500 | $0.205 | $102.50 |
1000 - 1500 | $0.20 | $100.00 |
2000 + | $0.196 | $98.00 |
*price indicative
- RS Stock No.:
- 138-3530
- Mfr. Part No.:
- PSIP-02V-LE-A
- Brand:
- JST
- COO (Country of Origin):
- MY
Related links
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row