JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 138-3532
- Mfr. Part No.:
- PSIP-04V-LE-A
- Brand:
- JST
2140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 200)
$0.472
(exc. GST)
$0.519
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
200 - 200 | $0.472 | $94.40 |
400 - 600 | $0.461 | $92.20 |
800 + | $0.454 | $90.80 |
*price indicative
- RS Stock No.:
- 138-3532
- Mfr. Part No.:
- PSIP-04V-LE-A
- Brand:
- JST
Related links
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row