JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 185-6978
- Mfr. Part No.:
- PSIP-04V-R-C
- Brand:
- JST
25 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.413
(exc. GST)
$0.454
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 25 | $0.413 | $10.325 |
50 - 75 | $0.403 | $10.075 |
100 + | $0.396 | $9.90 |
*price indicative
- RS Stock No.:
- 185-6978
- Mfr. Part No.:
- PSIP-04V-R-C
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Secure locking structure
Mis-mating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current
Mis-mating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 4mm |
Gender | Female |
Series | PSI |
For Use With | PSI Connectors |
Length | 16.7mm |
Width | 14.9mm |
Housing Material | Nylon |
Related links
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row