JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 138-3531
- Mfr. Part No.:
- PSIP-03V-LE-A
- Brand:
- JST
12000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 300)
$0.371
(exc. GST)
$0.408
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
300 - 300 | $0.371 | $111.30 |
600 - 900 | $0.361 | $108.30 |
1200 + | $0.356 | $106.80 |
*price indicative
- RS Stock No.:
- 138-3531
- Mfr. Part No.:
- PSIP-03V-LE-A
- Brand:
- JST
Related links
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row