JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 138-3541
- Mfr. Part No.:
- PSIR-03V-LE-A
- Brand:
- JST
450 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 150)
$0.473
(exc. GST)
$0.52
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
150 - 150 | $0.473 | $70.95 |
300 - 450 | $0.461 | $69.15 |
600 + | $0.454 | $68.10 |
*price indicative
- RS Stock No.:
- 138-3541
- Mfr. Part No.:
- PSIR-03V-LE-A
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
JST 4.00 mm PSI Series Crimp Connector Housings
4.00 mm PSI Series cable mount crimp connector housings for use in wire to board and wire to wire applications. These PSI Series connector housings feature a locking mechanism for a secure mating connection. The single row versions have keying notches to prevent misalignment and mismating and are colour coded according to the keying type. These PSI crimp housings are available in two versions:
Part numbers PSIP-0xV-LE-A are socket housings that mate with PSI series PCB headers and PSI series cable mount pin housings
Part numbers PSIR-0xV-LE-A are pin housings that mate with PSI series cable mount socket housings
The PSI cable mount pin housings also feature mounting ears enabling them to be panel mounted
Part numbers PSIP-0xV-LE-A are socket housings that mate with PSI series PCB headers and PSI series cable mount pin housings
Part numbers PSIR-0xV-LE-A are pin housings that mate with PSI series cable mount socket housings
The PSI cable mount pin housings also feature mounting ears enabling them to be panel mounted
The contacts for these PSI connector housings require purchasing separately
Features and Benefits
• Locking mechanism for secure mating connection
• Keying and colour coding to prevent mismating
• Finger friendly design
• Panel mounting ears on pin housing version
• Keying and colour coding to prevent mismating
• Finger friendly design
• Panel mounting ears on pin housing version
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST 4.00mm PSI Series Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 4mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PSI |
For Use With | PSI Series Crimp Style Contact |
Body Orientation | Straight |
Length | 20.1mm |
Width | 25.45mm |
Housing Material | Glass Filled PBT |
Related links
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row