JST, PSI Female Connector Housing
- RS Stock No.:
- 138-5602
- Mfr. Part No.:
- PSIR-03V-LE-A
- Brand:
- JST
230 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.493
(exc. GST)
$0.542
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 30 | $0.493 | $4.93 |
40 - 70 | $0.481 | $4.81 |
80 + | $0.473 | $4.73 |
*price indicative
- RS Stock No.:
- 138-5602
- Mfr. Part No.:
- PSIR-03V-LE-A
- Brand:
- JST
Related links
- JST, PSI Female Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing
- JST, PSI Female Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row