JST, PSI Male Connector Housing
- RS Stock No.:
- 138-5603
- Mfr. Part No.:
- PSIP-02V-LE-A
- Brand:
- JST
750 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.689
(exc. GST)
$0.758
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 120 | $0.689 | $6.89 |
130 - 240 | $0.673 | $6.73 |
250 + | $0.663 | $6.63 |
*price indicative
- RS Stock No.:
- 138-5603
- Mfr. Part No.:
- PSIP-02V-LE-A
- Brand:
- JST
Related links
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row