JST, PSI Male Connector Housing
- RS Stock No.:
- 138-5605
- Mfr. Part No.:
- PSIP-03V-LE-A
- Brand:
- JST
330 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.574
(exc. GST)
$0.631
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 70 | $0.574 | $5.74 |
80 - 140 | $0.561 | $5.61 |
150 + | $0.553 | $5.53 |
*price indicative
- RS Stock No.:
- 138-5605
- Mfr. Part No.:
- PSIP-03V-LE-A
- Brand:
- JST
Related links
- JST, PSI Male Connector Housing, 4mm Pitch, 3 Way, 1 Row
- JST, PSI Male Connector Housing
- JST, PSI Male Connector Housing, 4mm Pitch, 2 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 4 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 5 Way, 1 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 10 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 8 Way, 2 Row
- JST, PSI Male Connector Housing, 4mm Pitch, 6 Way, 2 Row